Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth

RS Stock No.: 238-6714Brand: OPTIBELTManufacturers Part No.: TB SPA 630/3
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

3

Belt Pulley Type

Vee Belt Pulley

Material

Cast Iron

Stock information temporarily unavailable.

BD 300.106

BD 300.106 Each (Exc. Vat)

BD 330.117

BD 330.117 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth

BD 300.106

BD 300.106 Each (Exc. Vat)

BD 330.117

BD 330.117 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

3

Belt Pulley Type

Vee Belt Pulley

Material

Cast Iron