Technical Document
Specifications
Brand
OPTIBELTBelt Section
X13/AX
Outer Length
1200mm
Datum Length
1180mm
Inside Length
1150mm
Series
SUPER TX
Top Width
13mm
Height
8mm
Material
Rubber
Belt Type
Raw Edge Belt
Belt Reference
AX45 1/2
Minimum Pulley Diameter
63mm
Length
1180mm
BD 9.376
BD 9.376 Each (Exc. Vat)
BD 10.314
BD 10.314 Each (inc. VAT)
1
BD 9.376
BD 9.376 Each (Exc. Vat)
BD 10.314
BD 10.314 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.376 |
5 - 9 | BD 9.350 |
10 - 24 | BD 9.303 |
25+ | BD 9.245 |
Technical Document
Specifications
Brand
OPTIBELTBelt Section
X13/AX
Outer Length
1200mm
Datum Length
1180mm
Inside Length
1150mm
Series
SUPER TX
Top Width
13mm
Height
8mm
Material
Rubber
Belt Type
Raw Edge Belt
Belt Reference
AX45 1/2
Minimum Pulley Diameter
63mm
Length
1180mm