Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Drive Belt, belt section XPA, 1207mm Length

RS Stock No.: 195-3793Brand: OPTIBELTManufacturers Part No.: XPA 1207 XEP
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1225mm

Datum Length

1207mm

Inside Length

1162mm

Series

XE-Power

Top Width

12.7mm

Height

10mm

Material

Rubber

Belt Type

Raw Edge Belt

Minimum Pulley Diameter

71mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Length

1207mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 9.724

BD 9.724 Each (Exc. Vat)

BD 10.696

BD 10.696 Each (inc. VAT)

OPTIBELT Drive Belt, belt section XPA, 1207mm Length

BD 9.724

BD 9.724 Each (Exc. Vat)

BD 10.696

BD 10.696 Each (inc. VAT)

OPTIBELT Drive Belt, belt section XPA, 1207mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.724
5 - 9BD 9.526
10 - 24BD 9.476
25+BD 9.427

Technical Document

Specifications

Belt Section

XPA

Outer Length

1225mm

Datum Length

1207mm

Inside Length

1162mm

Series

XE-Power

Top Width

12.7mm

Height

10mm

Material

Rubber

Belt Type

Raw Edge Belt

Minimum Pulley Diameter

71mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Length

1207mm

Country of Origin

Germany