Technical Document
Specifications
Brand
OPTIBELTBelt Section
XPA
Outer Length
968mm
Datum Length
950mm
Inside Length
905mm
Series
XE-Power
Top Width
12.7mm
Height
10mm
Material
Rubber
Belt Type
Raw Edge Belt
Minimum Pulley Diameter
71mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Length
950mm
Country of Origin
Germany
BD 12.529
BD 12.529 Each (Exc. Vat)
BD 13.782
BD 13.782 Each (inc. VAT)
1
BD 12.529
BD 12.529 Each (Exc. Vat)
BD 13.782
BD 13.782 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.529 |
5 - 9 | BD 12.380 |
10 - 24 | BD 12.342 |
25+ | BD 12.292 |
Technical Document
Specifications
Brand
OPTIBELTBelt Section
XPA
Outer Length
968mm
Datum Length
950mm
Inside Length
905mm
Series
XE-Power
Top Width
12.7mm
Height
10mm
Material
Rubber
Belt Type
Raw Edge Belt
Minimum Pulley Diameter
71mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Length
950mm
Country of Origin
Germany