Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Optoma ML750E Projector

RS Stock No.: 126-2044Brand: OptomaManufacturers Part No.: 95.8UA02GC1E
brand-logo
View all in Projectors

Technical Document

Specifications

Brand

Optoma

Projector Type

Ultra Slim Portable LED Projector

Graphics Display

WXGA

Contrast Ratio

20000:1

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

1.4kg

Depth

170mm

Height

42mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Aspect Ratio

16:10 (Native), 16:9/4:3 (Compatible)

Model

ML750E

Projector Size Type

Standard

Width

270mm

Includes

AC Power Cord, Battery, Carry Bag, HDMI Cable, Quick Start Card, Remote Control

Country of Origin

Taiwan, Province Of China

You may be interested in
Optoma ML750ST Projector
BD 446.546Each (Exc. Vat)
Optoma HD Projector
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 427.854

BD 427.854 Each (Exc. Vat)

BD 470.639

BD 470.639 Each (inc. VAT)

Optoma ML750E Projector

BD 427.854

BD 427.854 Each (Exc. Vat)

BD 470.639

BD 470.639 Each (inc. VAT)

Optoma ML750E Projector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Optoma ML750ST Projector
BD 446.546Each (Exc. Vat)
Optoma HD Projector
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Optoma

Projector Type

Ultra Slim Portable LED Projector

Graphics Display

WXGA

Contrast Ratio

20000:1

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

1.4kg

Depth

170mm

Height

42mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Aspect Ratio

16:10 (Native), 16:9/4:3 (Compatible)

Model

ML750E

Projector Size Type

Standard

Width

270mm

Includes

AC Power Cord, Battery, Carry Bag, HDMI Cable, Quick Start Card, Remote Control

Country of Origin

Taiwan, Province Of China

You may be interested in
Optoma ML750ST Projector
BD 446.546Each (Exc. Vat)
Optoma HD Projector
P.O.A.Each (Exc. Vat)