Optris CATCSMALT15SF0505K Thermometer USB IR Temperature Sensor, 0.5m Cable, -50°C to +1030°C

RS Stock No.: 241-0170Brand: OptrisManufacturers Part No.: CATCSMALT15SF0505KDistrelec Article No.: 30251874
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Optris

Sensor Type

Thermometer

Response Time

0.014 s

Accuracy

±1 %

Cable Length

0.5m

Supply Voltage

5 → 30 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+1030°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany

Stock information temporarily unavailable.

BD 125.895

BD 125.895 Each (Exc. Vat)

BD 138.485

BD 138.485 Each (inc. VAT)

Optris CATCSMALT15SF0505K Thermometer USB IR Temperature Sensor, 0.5m Cable, -50°C to +1030°C

BD 125.895

BD 125.895 Each (Exc. Vat)

BD 138.485

BD 138.485 Each (inc. VAT)

Optris CATCSMALT15SF0505K Thermometer USB IR Temperature Sensor, 0.5m Cable, -50°C to +1030°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Sensor Type

Thermometer

Response Time

0.014 s

Accuracy

±1 %

Cable Length

0.5m

Supply Voltage

5 → 30 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+1030°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany