Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Optris CATCT3MHSFK Thermometer USB IR Temperature Sensor, 3m Cable, +100°C to +600°C

RS Stock No.: 241-0172Brand: OptrisManufacturers Part No.: CATCT3MHSFKDistrelec Article No.: 30251876
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Optris

Sensor Type

Thermometer

Response Time

1 s

Accuracy

±0.3 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Minimum Temperature Sensed

+50°C

Output Type

Analogue, Digital

Minimum Temperature Sensed

+100°C

Maximum Temperature Sensed

+1800°C

Maximum Temperature Sensed

+600°C

Interface

USB

Housing Material

Stainless Steel

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany

Stock information temporarily unavailable.

BD 274.620

BD 274.620 Each (Exc. Vat)

BD 302.082

BD 302.082 Each (inc. VAT)

Optris CATCT3MHSFK Thermometer USB IR Temperature Sensor, 3m Cable, +100°C to +600°C

BD 274.620

BD 274.620 Each (Exc. Vat)

BD 302.082

BD 302.082 Each (inc. VAT)

Optris CATCT3MHSFK Thermometer USB IR Temperature Sensor, 3m Cable, +100°C to +600°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Sensor Type

Thermometer

Response Time

1 s

Accuracy

±0.3 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Minimum Temperature Sensed

+50°C

Output Type

Analogue, Digital

Minimum Temperature Sensed

+100°C

Maximum Temperature Sensed

+1800°C

Maximum Temperature Sensed

+600°C

Interface

USB

Housing Material

Stainless Steel

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany