Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Optris CATCTLLTSFK Two Point Laser USB IR Temperature Sensor, 3m Cable, -50°C to +975°C

RS Stock No.: 241-0174Brand: OptrisManufacturers Part No.: CATCTLLTSFKDistrelec Article No.: 30254347
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Optris

Sensor Type

Two Point Laser

Response Time

0.12 s

Accuracy

±1 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+975°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M48x1.5

Diameter

49.3

IP Rating

65

Country of Origin

Germany

Stock information temporarily unavailable.

BD 387.832

BD 387.832 Each (Exc. Vat)

BD 426.615

BD 426.615 Each (inc. VAT)

Optris CATCTLLTSFK Two Point Laser USB IR Temperature Sensor, 3m Cable, -50°C to +975°C

BD 387.832

BD 387.832 Each (Exc. Vat)

BD 426.615

BD 426.615 Each (inc. VAT)

Optris CATCTLLTSFK Two Point Laser USB IR Temperature Sensor, 3m Cable, -50°C to +975°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Sensor Type

Two Point Laser

Response Time

0.12 s

Accuracy

±1 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+975°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M48x1.5

Diameter

49.3

IP Rating

65

Country of Origin

Germany