Optris CATCTLT15CB3K Temperature Sensor USB IR Temperature Sensor, 3m Cable, -50°C to +975°C

RS Stock No.: 241-0175Brand: OptrisManufacturers Part No.: CATCTLT15CB3KDistrelec Article No.: 30251877
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Optris

Sensor Type

Temperature Sensor

Response Time

0.15 s

Accuracy

±1 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+975°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany

Stock information temporarily unavailable.

BD 198.088

BD 198.088 Each (Exc. Vat)

BD 217.897

BD 217.897 Each (inc. VAT)

Optris CATCTLT15CB3K Temperature Sensor USB IR Temperature Sensor, 3m Cable, -50°C to +975°C

BD 198.088

BD 198.088 Each (Exc. Vat)

BD 217.897

BD 217.897 Each (inc. VAT)

Optris CATCTLT15CB3K Temperature Sensor USB IR Temperature Sensor, 3m Cable, -50°C to +975°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Sensor Type

Temperature Sensor

Response Time

0.15 s

Accuracy

±1 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+975°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany