Optris CATCTLT20CB3K Temperature Sensor USB IR Temperature Sensor, 3m Cable, -50°C to +975°C

RS Stock No.: 241-0176Brand: OptrisManufacturers Part No.: CATCTLT20CB3KDistrelec Article No.: 30251878
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Optris

Sensor Type

Temperature Sensor

Response Time

0.15 s

Accuracy

±1 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+975°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany

BD 209.842

BD 209.842 Each (Exc. Vat)

BD 230.826

BD 230.826 Each (inc. VAT)

Optris CATCTLT20CB3K Temperature Sensor USB IR Temperature Sensor, 3m Cable, -50°C to +975°C

BD 209.842

BD 209.842 Each (Exc. Vat)

BD 230.826

BD 230.826 Each (inc. VAT)

Optris CATCTLT20CB3K Temperature Sensor USB IR Temperature Sensor, 3m Cable, -50°C to +975°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Optris

Sensor Type

Temperature Sensor

Response Time

0.15 s

Accuracy

±1 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+975°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany