Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Optris MiniSight Infrared Thermometer, -32°C Min, +420°C Max, ±1 % Accuracy, °C and °F Measurements With RS Calibration

RS Stock No.: 911-9746Brand: OptrisManufacturers Part No.: OPTMSI-RS
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Optris

Absolute Maximum Temperature Measurement

+420°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Calibrated

RSCAL

Best Accuracy

±1 %

Distance to spot Ratio

20:1

Absolute Minimum Temperature Measurement

-32°C

Emissivity

0.95

Model Number p

MiniSight

Resolution

0.2 °C

Data Storage

Yes

Response Time

300 ms

Length

190mm

Width

38mm

Height

45mm

Dimensions

190 x 38 x 45mm

Weight

150g

Plug Type

USB

Country of Origin

China

Product details

optris MS

Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions
Laser sight for marking the centre of the measuring spot
USB interface

Stock information temporarily unavailable.

P.O.A.

Optris MiniSight Infrared Thermometer, -32°C Min, +420°C Max, ±1 % Accuracy, °C and °F Measurements With RS Calibration

Calibration type

P.O.A.

Optris MiniSight Infrared Thermometer, -32°C Min, +420°C Max, ±1 % Accuracy, °C and °F Measurements With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Absolute Maximum Temperature Measurement

+420°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Calibrated

RSCAL

Best Accuracy

±1 %

Distance to spot Ratio

20:1

Absolute Minimum Temperature Measurement

-32°C

Emissivity

0.95

Model Number p

MiniSight

Resolution

0.2 °C

Data Storage

Yes

Response Time

300 ms

Length

190mm

Width

38mm

Height

45mm

Dimensions

190 x 38 x 45mm

Weight

150g

Plug Type

USB

Country of Origin

China

Product details

optris MS

Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions
Laser sight for marking the centre of the measuring spot
USB interface