Technical Document
Specifications
Brand
OrbitecWattage
20 W
Lamp Base
E27
Shatterproof
No
Length
165 mm
Lamp Size
52 mm
Voltage Rating
230 V
Peak Wavelength
368 nm
Life Hours
8000
Country of Origin
China
Stock information temporarily unavailable.
BD 19.762
BD 19.762 Each (Exc. Vat)
BD 21.738
BD 21.738 Each (inc. VAT)
Orbitec 20 W 368 nm Black Light Bulb for Insect Trap E27 No, length 165 mm, Dia. 52 mm, 230 V, 8000
1
BD 19.762
BD 19.762 Each (Exc. Vat)
BD 21.738
BD 21.738 Each (inc. VAT)
Orbitec 20 W 368 nm Black Light Bulb for Insect Trap E27 No, length 165 mm, Dia. 52 mm, 230 V, 8000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecWattage
20 W
Lamp Base
E27
Shatterproof
No
Length
165 mm
Lamp Size
52 mm
Voltage Rating
230 V
Peak Wavelength
368 nm
Life Hours
8000
Country of Origin
China