Technical Document
Specifications
Brand
OrbitecVoltage Rating
12 V
Lamp Base
Midget Grooved
Current Rating
40 mA
Diameter
5.85mm
Lamp Size
T1 3/4
Length
15.9 mm
Lens Colour
Clear
Life Hours
20000h
Country of Origin
Taiwan, Province Of China
Product details
T-1 3/4 Lights
Midget Groove filament lights, excluding type 220V is a neon T-1 3/4 indicator light with an average service life of 20,000 hours.
These lights should be used with Tschudin und Heid switch and indicator bodies.
BD 10.450
BD 1.045 Each (In a Pack of 10) (Exc. Vat)
BD 11.495
BD 1.149 Each (In a Pack of 10) (inc. VAT)
10
BD 10.450
BD 1.045 Each (In a Pack of 10) (Exc. Vat)
BD 11.495
BD 1.149 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 1.045 | BD 10.450 |
50 - 90 | BD 1.018 | BD 10.175 |
100 - 240 | BD 0.891 | BD 8.910 |
250 - 490 | BD 0.869 | BD 8.690 |
500+ | BD 0.852 | BD 8.525 |
Technical Document
Specifications
Brand
OrbitecVoltage Rating
12 V
Lamp Base
Midget Grooved
Current Rating
40 mA
Diameter
5.85mm
Lamp Size
T1 3/4
Length
15.9 mm
Lens Colour
Clear
Life Hours
20000h
Country of Origin
Taiwan, Province Of China
Product details
T-1 3/4 Lights
Midget Groove filament lights, excluding type 220V is a neon T-1 3/4 indicator light with an average service life of 20,000 hours.
These lights should be used with Tschudin und Heid switch and indicator bodies.