Technical Document
Specifications
Brand
OrbitecWattage
25 W
Lamp Base
GY10Q
Shatterproof
No
Length
234 mm
Lamp Size
20 mm
Voltage Rating
63 V
Peak Wavelength
368 nm
Life Hours
5000
Country of Origin
China
Stock information temporarily unavailable.
BD 10.100
BD 10.100 Each (Exc. Vat)
BD 11.110
BD 11.110 Each (inc. VAT)
Orbitec 25 W 368 nm Black Light Bulb for Insect Trap GY10Q No, length 234 mm, Dia. 20 mm, 63 V, 5000
1
BD 10.100
BD 10.100 Each (Exc. Vat)
BD 11.110
BD 11.110 Each (inc. VAT)
Orbitec 25 W 368 nm Black Light Bulb for Insect Trap GY10Q No, length 234 mm, Dia. 20 mm, 63 V, 5000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecWattage
25 W
Lamp Base
GY10Q
Shatterproof
No
Length
234 mm
Lamp Size
20 mm
Voltage Rating
63 V
Peak Wavelength
368 nm
Life Hours
5000
Country of Origin
China