Orbitec 40 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 12 V, 12mm

RS Stock No.: 213-2835Brand: OrbitecManufacturers Part No.: 131944
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

40 W

Lamp Shape

Bi-Pin

Lamp Base

GY6.35

Lamp Finish

Clear

Voltage Rating

12 V

Incandescent Equivalent Wattage

50W

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Life Hours

4000h

Length

44 mm

Diameter

12mm

Luminosity

860 lm

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 2.590

BD 2.590 Each (Exc. Vat)

BD 2.849

BD 2.849 Each (inc. VAT)

Orbitec 40 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 12 V, 12mm

BD 2.590

BD 2.590 Each (Exc. Vat)

BD 2.849

BD 2.849 Each (inc. VAT)

Orbitec 40 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 12 V, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Wattage

40 W

Lamp Shape

Bi-Pin

Lamp Base

GY6.35

Lamp Finish

Clear

Voltage Rating

12 V

Incandescent Equivalent Wattage

50W

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Life Hours

4000h

Length

44 mm

Diameter

12mm

Luminosity

860 lm

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China