Orbitec 160 W Clear Linear Halogen Lamp R7s, Linear, 240 V ac, 8mm

RS Stock No.: 705-9602Brand: OrbitecManufacturers Part No.: 134157
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

160 W

Lamp Shape

Linear

Lamp Base

R7S

Lamp Finish

Clear

Shatterproof

No

Voltage Rating

240 V ac

Incandescent Equivalent Wattage

200W

Life Hours

2000h

Length

118 mm

Diameter

8mm

EU Energy Efficiency Rating

C

Luminosity

3100 lm

Country of Origin

China

Product details

R7S series quartz lamps

R7S ECONRJ range bulbs

Stock information temporarily unavailable.

BD 3.988

BD 3.988 Each (Exc. Vat)

BD 4.387

BD 4.387 Each (inc. VAT)

Orbitec 160 W Clear Linear Halogen Lamp R7s, Linear, 240 V ac, 8mm

BD 3.988

BD 3.988 Each (Exc. Vat)

BD 4.387

BD 4.387 Each (inc. VAT)

Orbitec 160 W Clear Linear Halogen Lamp R7s, Linear, 240 V ac, 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Wattage

160 W

Lamp Shape

Linear

Lamp Base

R7S

Lamp Finish

Clear

Shatterproof

No

Voltage Rating

240 V ac

Incandescent Equivalent Wattage

200W

Life Hours

2000h

Length

118 mm

Diameter

8mm

EU Energy Efficiency Rating

C

Luminosity

3100 lm

Country of Origin

China

Product details

R7S series quartz lamps

R7S ECONRJ range bulbs