Orbitec Lamp Socket Ring Nut Screw - 140188

RS Stock No.: 220-3071Brand: OrbitecManufacturers Part No.: 140188
brand-logo
View all in Lamp Holders

Technical Document

Specifications

Brand

Orbitec

Base

E14

Mount Type

Screw

Material

Plastic

Fixing Method

Screw

Thread Size

2 x 28 mm

Length

9.5 mm

Width

43 mm

Country of Origin

Italy

Product details

Accessory rings for Lamp Sockets E14 and E27

Accessory rings for Lamp Sockets E14 (RS Stock no 220-3065) and E27 (Rs Stock no 220-3087)

You may be interested in
E14 Lamp Socket Ring Nut Push In - 22.501.-807.50
BD 0.387Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.475

BD 0.248 Each (In a Pack of 10) (Exc. Vat)

BD 2.723

BD 0.273 Each (In a Pack of 10) (inc. VAT)

Orbitec Lamp Socket Ring Nut Screw - 140188

BD 2.475

BD 0.248 Each (In a Pack of 10) (Exc. Vat)

BD 2.723

BD 0.273 Each (In a Pack of 10) (inc. VAT)

Orbitec Lamp Socket Ring Nut Screw - 140188
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
E14 Lamp Socket Ring Nut Push In - 22.501.-807.50
BD 0.387Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Orbitec

Base

E14

Mount Type

Screw

Material

Plastic

Fixing Method

Screw

Thread Size

2 x 28 mm

Length

9.5 mm

Width

43 mm

Country of Origin

Italy

Product details

Accessory rings for Lamp Sockets E14 and E27

Accessory rings for Lamp Sockets E14 (RS Stock no 220-3065) and E27 (Rs Stock no 220-3087)

You may be interested in
E14 Lamp Socket Ring Nut Push In - 22.501.-807.50
BD 0.387Each (In a Pack of 5) (Exc. Vat)