Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orbitec 180 1475 lm 14 W LED Tube Light, G13, 2.9ft (895mm)

RS Stock No.: 302-734Brand: OrbitecManufacturers Part No.: 180556
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Orbitec

Length Imperial

2.9ft

Length (Imperial)

2.9ft

Length Metric

895mm

Length (Metric)

895mm

Wattage

14 W

Lamp Size

G13

Lamp Base

30 mm

Fluorescent Equivalent Wattage

14W

Luminosity

1475 lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Series

180

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 6.990

BD 6.990 Each (Exc. Vat)

BD 7.689

BD 7.689 Each (inc. VAT)

Orbitec 180 1475 lm 14 W LED Tube Light, G13, 2.9ft (895mm)

BD 6.990

BD 6.990 Each (Exc. Vat)

BD 7.689

BD 7.689 Each (inc. VAT)

Orbitec 180 1475 lm 14 W LED Tube Light, G13, 2.9ft (895mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Length Imperial

2.9ft

Length (Imperial)

2.9ft

Length Metric

895mm

Length (Metric)

895mm

Wattage

14 W

Lamp Size

G13

Lamp Base

30 mm

Fluorescent Equivalent Wattage

14W

Luminosity

1475 lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Series

180

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China