Technical Document
Specifications
Brand
OrbitecLamp Type
LED
Type
Strip Light
Voltage Rating
230 V
Length
310 mm
Dimensions
38 (Dia.) x 310 mm
Diameter
38mm
Wattage
7 W
Standards Met
EuP 2005/32/EC
Lamp Supplied
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 8.916
BD 8.916 Each (Exc. Vat)
BD 9.808
BD 9.808 Each (inc. VAT)
Orbitec LED Strip Light, 230 V, 310 mm Length, 7 W
1
BD 8.916
BD 8.916 Each (Exc. Vat)
BD 9.808
BD 9.808 Each (inc. VAT)
Orbitec LED Strip Light, 230 V, 310 mm Length, 7 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecLamp Type
LED
Type
Strip Light
Voltage Rating
230 V
Length
310 mm
Dimensions
38 (Dia.) x 310 mm
Diameter
38mm
Wattage
7 W
Standards Met
EuP 2005/32/EC
Lamp Supplied
Yes
Country of Origin
China