Technical Document
Specifications
Brand
OrbitecWattage
1.2 W
Voltage Rating
48 V
Lamp Base
BA9s
Current Rating
40 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Life Hours
1000h
Country of Origin
Korea, Republic Of
Product details
BA 9s standard type
The 220 V model is neon, and has in integrated resistor.
BD 7.535
BD 0.754 Each (In a Pack of 10) (Exc. Vat)
BD 8.289
BD 0.829 Each (In a Pack of 10) (inc. VAT)
10
BD 7.535
BD 0.754 Each (In a Pack of 10) (Exc. Vat)
BD 8.289
BD 0.829 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.754 | BD 7.535 |
50 - 240 | BD 0.682 | BD 6.820 |
250 - 490 | BD 0.616 | BD 6.160 |
500 - 990 | BD 0.556 | BD 5.555 |
1000+ | BD 0.512 | BD 5.115 |
Technical Document
Specifications
Brand
OrbitecWattage
1.2 W
Voltage Rating
48 V
Lamp Base
BA9s
Current Rating
40 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Life Hours
1000h
Country of Origin
Korea, Republic Of
Product details
BA 9s standard type
The 220 V model is neon, and has in integrated resistor.