Technical Document
Specifications
Brand
OrbitecWattage
5W
Voltage Rating
130 V
Lamp Base
BA15d
Current Rating
38 mA
Diameter
16mm
Lamp Size
T5
Length
35 mm
Lens Colour
Clear
Life Hours
2000h
Country of Origin
Korea, Republic Of
Product details
BA 15d filament lamps
Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
BD 19.910
BD 1.991 Each (In a Pack of 10) (Exc. Vat)
BD 21.901
BD 2.190 Each (In a Pack of 10) (inc. VAT)
10
BD 19.910
BD 1.991 Each (In a Pack of 10) (Exc. Vat)
BD 21.901
BD 2.190 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 1.991 | BD 19.910 |
50 - 240 | BD 1.798 | BD 17.985 |
250 - 490 | BD 1.606 | BD 16.060 |
500 - 990 | BD 1.446 | BD 14.465 |
1000+ | BD 1.408 | BD 14.080 |
Technical Document
Specifications
Brand
OrbitecWattage
5W
Voltage Rating
130 V
Lamp Base
BA15d
Current Rating
38 mA
Diameter
16mm
Lamp Size
T5
Length
35 mm
Lens Colour
Clear
Life Hours
2000h
Country of Origin
Korea, Republic Of
Product details
BA 15d filament lamps
Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.