Technical Document
Specifications
Brand
OrbitecWattage
1.82 W
Voltage Rating
4 V
Lamp Base
E10
Current Rating
550 mA
Diameter
17mm
Length
30 mm
Lens Colour
Clear
Luminosity
19 lm
Life Hours
500h
Country of Origin
Japan
Product details
E10 lamps for safety units and hard hats
Xenon lamps for safety units and hard hats.
BD 16.445
BD 1.644 Each (In a Box of 10) (Exc. Vat)
BD 18.089
BD 1.808 Each (In a Box of 10) (inc. VAT)
10
BD 16.445
BD 1.644 Each (In a Box of 10) (Exc. Vat)
BD 18.089
BD 1.808 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 90 | BD 1.644 | BD 16.445 |
100 - 490 | BD 1.463 | BD 14.630 |
500 - 2490 | BD 1.298 | BD 12.980 |
2500 - 4990 | BD 1.133 | BD 11.330 |
5000+ | BD 1.100 | BD 11.000 |
Technical Document
Specifications
Brand
OrbitecWattage
1.82 W
Voltage Rating
4 V
Lamp Base
E10
Current Rating
550 mA
Diameter
17mm
Length
30 mm
Lens Colour
Clear
Luminosity
19 lm
Life Hours
500h
Country of Origin
Japan
Product details
E10 lamps for safety units and hard hats
Xenon lamps for safety units and hard hats.