Technical Document
Specifications
Brand
Oriental MotorPhase
1, 3
Supply Voltage
230 V
Current Rating
1.4 A, 2.4 A
Voltage Rating
200 V, 240 V
Power Rating
200 W
Country of Origin
Japan
Stock information temporarily unavailable.
BD 235.642
BD 235.642 Each (Exc. Vat)
BD 259.206
BD 259.206 Each (inc. VAT)
Oriental Motor 200 W Motor Controller, 230 V, 1, 3 Phase, 1.4 A, 2.4 A, 200 V, 240 V
1
BD 235.642
BD 235.642 Each (Exc. Vat)
BD 259.206
BD 259.206 Each (inc. VAT)
Oriental Motor 200 W Motor Controller, 230 V, 1, 3 Phase, 1.4 A, 2.4 A, 200 V, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Oriental MotorPhase
1, 3
Supply Voltage
230 V
Current Rating
1.4 A, 2.4 A
Voltage Rating
200 V, 240 V
Power Rating
200 W
Country of Origin
Japan