Technical Document
Specifications
Brand
Oriental MotorPhase
1, 3
Supply Voltage
230 V
Current Rating
1.8 A, 3.2 A
Voltage Rating
200 V, 240 V
Power Rating
300 W
Country of Origin
Japan
Stock information temporarily unavailable.
BD 268.950
BD 268.950 Each (Exc. Vat)
BD 295.845
BD 295.845 Each (inc. VAT)
Oriental Motor 300 W Motor Controller, 230 V, 1, 3 Phase, 1.8 A, 3.2 A, 200 V, 240 V
1
BD 268.950
BD 268.950 Each (Exc. Vat)
BD 295.845
BD 295.845 Each (inc. VAT)
Oriental Motor 300 W Motor Controller, 230 V, 1, 3 Phase, 1.8 A, 3.2 A, 200 V, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Oriental MotorPhase
1, 3
Supply Voltage
230 V
Current Rating
1.8 A, 3.2 A
Voltage Rating
200 V, 240 V
Power Rating
300 W
Country of Origin
Japan