Oriental Motor Brushless DC Motor, 30 W, 24 V dc, 1.7 Nm, 3000 rpm

RS Stock No.: 282-2065Brand: Oriental MotorManufacturers Part No.: BLHM230KC-GFS
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

30 W

Output Speed

3000 rpm

Maximum Output Torque

1.7 Nm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 149.204

BD 149.204 Each (Exc. Vat)

BD 164.124

BD 164.124 Each (inc. VAT)

Oriental Motor Brushless DC Motor, 30 W, 24 V dc, 1.7 Nm, 3000 rpm

BD 149.204

BD 149.204 Each (Exc. Vat)

BD 164.124

BD 164.124 Each (inc. VAT)

Oriental Motor Brushless DC Motor, 30 W, 24 V dc, 1.7 Nm, 3000 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

30 W

Output Speed

3000 rpm

Maximum Output Torque

1.7 Nm

Country of Origin

Japan