Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orium Quaelis 14 CO2 Sensor for CO2, Humidity, Temperature, +50°C Max, 99%RH Max, Rechargeable Battery Via USB

RS Stock No.: 237-7892Brand: OriumManufacturers Part No.: 11325
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Orium

Maximum Temperature

+50°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

± 1 %

Equipment Type

Air Quality Monitor

Power Source

Rechargeable Battery Via USB Cable

Temperature Measurement Resolution

1°C

Maximum Humidity Measurement

99%RH

Best Humidity Measurement Accuracy

± 2 %RH

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

Quaelis 14

Country of Origin

China

Stock information temporarily unavailable.

BD 43.510

BD 43.510 Each (Exc. Vat)

BD 47.861

BD 47.861 Each (inc. VAT)

Orium Quaelis 14 CO2 Sensor for CO2, Humidity, Temperature, +50°C Max, 99%RH Max, Rechargeable Battery Via USB

BD 43.510

BD 43.510 Each (Exc. Vat)

BD 47.861

BD 47.861 Each (inc. VAT)

Orium Quaelis 14 CO2 Sensor for CO2, Humidity, Temperature, +50°C Max, 99%RH Max, Rechargeable Battery Via USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orium

Maximum Temperature

+50°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

± 1 %

Equipment Type

Air Quality Monitor

Power Source

Rechargeable Battery Via USB Cable

Temperature Measurement Resolution

1°C

Maximum Humidity Measurement

99%RH

Best Humidity Measurement Accuracy

± 2 %RH

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

Quaelis 14

Country of Origin

China