Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orium Quaelis 34 Air Quality Meter for CO2, Humidity, Particulate Matter, Temperature, TVOC, +50°C Max, 90%RH Max

RS Stock No.: 209-7636Brand: OriumManufacturers Part No.: 23658
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Orium

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

± 1 °C

Temperature Measurement Resolution

1°C

Equipment Type

Air Quality Monitor

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

± 4 %RH

Measurement Parameters

CO2, Humidity, Particulate Matter, Temperature, TVOC

Model Number p

Quaelis 34

Model Number (p)

Quaelis 34

Data Logging

No

Display Type

Backlit LCD

Country of Origin

China

Stock information temporarily unavailable.

BD 107.025

BD 107.025 Each (Exc. Vat)

BD 117.727

BD 117.727 Each (inc. VAT)

Orium Quaelis 34 Air Quality Meter for CO2, Humidity, Particulate Matter, Temperature, TVOC, +50°C Max, 90%RH Max

BD 107.025

BD 107.025 Each (Exc. Vat)

BD 117.727

BD 117.727 Each (inc. VAT)

Orium Quaelis 34 Air Quality Meter for CO2, Humidity, Particulate Matter, Temperature, TVOC, +50°C Max, 90%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orium

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

± 1 °C

Temperature Measurement Resolution

1°C

Equipment Type

Air Quality Monitor

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

± 4 %RH

Measurement Parameters

CO2, Humidity, Particulate Matter, Temperature, TVOC

Model Number p

Quaelis 34

Model Number (p)

Quaelis 34

Data Logging

No

Display Type

Backlit LCD

Country of Origin

China