Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orium 9 W 254 nm UV Desinfection Box No, length 398 mm, 230 V

RS Stock No.: 230-6916Brand: OriumManufacturers Part No.: 23659
brand-logo
View all in UV Light Bulbs

Technical Document

Specifications

Brand

Orium

Wattage

9 W

Shatterproof

No

Length

398 mm

Voltage Rating

230 V

Peak Wavelength

254 nm

Series

Pure

Country of Origin

China

Stock information temporarily unavailable.

BD 49.000

BD 49.000 Each (Exc. Vat)

BD 53.900

BD 53.900 Each (inc. VAT)

Orium 9 W 254 nm UV Desinfection Box No, length 398 mm, 230 V

BD 49.000

BD 49.000 Each (Exc. Vat)

BD 53.900

BD 53.900 Each (inc. VAT)

Orium 9 W 254 nm UV Desinfection Box No, length 398 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orium

Wattage

9 W

Shatterproof

No

Length

398 mm

Voltage Rating

230 V

Peak Wavelength

254 nm

Series

Pure

Country of Origin

China