Orn Condor 's Navy Combat Trousers Hard Wear 38in W 35in L

RS Stock No.: 235-5598Brand: OrnManufacturers Part No.: 2500-15/N/38T
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Orn

Gender

Unisex

Colour

Navy

Leg Length

35in

Style

Combat Trousers

Waist Size Imperial

38in

Material

35% Cotton, 65% Polyester

Series

Condor

Knee Pad Pocket

Yes

Material Properties

Hard Wear

Elasticated Waist

Yes

Waist Size

38in

Country of Origin

Pakistan

Stock information temporarily unavailable.

BD 14.234

BD 14.234 Each (Exc. Vat)

BD 15.657

BD 15.657 Each (inc. VAT)

Orn Condor 's Navy Combat Trousers Hard Wear 38in W 35in L

BD 14.234

BD 14.234 Each (Exc. Vat)

BD 15.657

BD 15.657 Each (inc. VAT)

Orn Condor 's Navy Combat Trousers Hard Wear 38in W 35in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orn

Gender

Unisex

Colour

Navy

Leg Length

35in

Style

Combat Trousers

Waist Size Imperial

38in

Material

35% Cotton, 65% Polyester

Series

Condor

Knee Pad Pocket

Yes

Material Properties

Hard Wear

Elasticated Waist

Yes

Waist Size

38in

Country of Origin

Pakistan