OSI Optoelectronics, APD15-8-150-TO5 IR Si Photodiode, Through Hole TO-5

RS Stock No.: 177-5568Brand: OSI OptoelectronicsManufacturers Part No.: APD15-8-150-TO5
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

800nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

600nm

Height

4.14mm

Diameter

9.2mm

Peak Photo Sensitivity

50A/W

Polarity

Reverse

Country of Origin

United States

Product details

OSI APD Series 8-150 Silicon Avalanche Photodiodes

The APD series 8-150, from OSI Optoelectronics, are a family of silicon avalanche photodiodes, optimised for operation with 800nm wavelengths. They come in hermetic metal packages with 0.2, 0.5, 1 or 1.5mm active area diameter options. The APD series 8-150 photodiodes offer low noise and high sensitivity over bandwidths up to 1GHz. Suitable applications for the APD 8-150 photodiodes include; optical fibre communication, laser range finder and high speed photometry.

Features of the APD series 8-150:
Packages: TO-52 and TO-5
Low temperature coefficient: 0.45 V/°C
High sensitivity
Low noise
High bandwidth
Operating temperature: -40°C to +100°C

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 298.540

BD 59.708 Each (In a Box of 5) (Exc. Vat)

BD 328.394

BD 65.679 Each (In a Box of 5) (inc. VAT)

OSI Optoelectronics, APD15-8-150-TO5 IR Si Photodiode, Through Hole TO-5

BD 298.540

BD 59.708 Each (In a Box of 5) (Exc. Vat)

BD 328.394

BD 65.679 Each (In a Box of 5) (inc. VAT)

OSI Optoelectronics, APD15-8-150-TO5 IR Si Photodiode, Through Hole TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

800nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

600nm

Height

4.14mm

Diameter

9.2mm

Peak Photo Sensitivity

50A/W

Polarity

Reverse

Country of Origin

United States

Product details

OSI APD Series 8-150 Silicon Avalanche Photodiodes

The APD series 8-150, from OSI Optoelectronics, are a family of silicon avalanche photodiodes, optimised for operation with 800nm wavelengths. They come in hermetic metal packages with 0.2, 0.5, 1 or 1.5mm active area diameter options. The APD series 8-150 photodiodes offer low noise and high sensitivity over bandwidths up to 1GHz. Suitable applications for the APD 8-150 photodiodes include; optical fibre communication, laser range finder and high speed photometry.

Features of the APD series 8-150:
Packages: TO-52 and TO-5
Low temperature coefficient: 0.45 V/°C
High sensitivity
Low noise
High bandwidth
Operating temperature: -40°C to +100°C

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more