OSI Optoelectronics, FCI-H250G-InGaAs-75 Photodetector Amplifier Unit, Through Hole TO-46

RS Stock No.: 176-9782Brand: OSI OptoelectronicsManufacturers Part No.: FCI-H250G-InGaAs-75
brand-logo
View all in Photodiodes

Technical Document

Specifications

Wavelength of Peak Sensitivity

1650nm

Package Type

TO-46

Mounting Type

Through Hole

Amplifier Function

Yes

Width

5.4 Dia.mm

Height

2.65mm

Series

FCI

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 33.506

BD 33.506 Each (Exc. Vat)

BD 36.857

BD 36.857 Each (inc. VAT)

OSI Optoelectronics, FCI-H250G-InGaAs-75 Photodetector Amplifier Unit, Through Hole TO-46

BD 33.506

BD 33.506 Each (Exc. Vat)

BD 36.857

BD 36.857 Each (inc. VAT)

OSI Optoelectronics, FCI-H250G-InGaAs-75 Photodetector Amplifier Unit, Through Hole TO-46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.506
5 - 9BD 31.768
10 - 24BD 30.228
25+BD 28.622

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Wavelength of Peak Sensitivity

1650nm

Package Type

TO-46

Mounting Type

Through Hole

Amplifier Function

Yes

Width

5.4 Dia.mm

Height

2.65mm

Series

FCI

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more