Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OSI Optoelectronics, OSD15-0 IR Si Photodiode, Through Hole TO-5

RS Stock No.: 183-7121Brand: OSI OptoelectronicsManufacturers Part No.: OSD15-0
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.13in

Diameter

9.14mm

Peak Photo Sensitivity

0.54A/W

Series

OSD

Polarity

Reverse

Typical Rise Time

9ns

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 122.272

BD 12.227 Each (In a Tray of 10) (Exc. Vat)

BD 134.499

BD 13.450 Each (In a Tray of 10) (inc. VAT)

OSI Optoelectronics, OSD15-0 IR Si Photodiode, Through Hole TO-5

BD 122.272

BD 12.227 Each (In a Tray of 10) (Exc. Vat)

BD 134.499

BD 13.450 Each (In a Tray of 10) (inc. VAT)

OSI Optoelectronics, OSD15-0 IR Si Photodiode, Through Hole TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 10BD 12.227BD 122.272
20+BD 11.776BD 117.758

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.13in

Diameter

9.14mm

Peak Photo Sensitivity

0.54A/W

Series

OSD

Polarity

Reverse

Typical Rise Time

9ns

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more