Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
970nm
Package Type
BNC
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
1
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
1.03in
Diameter
24.64mm
Peak Photo Sensitivity
0.6A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
1000ns
Country of Origin
United States
BD 640.530
BD 64.053 Each (In a Tray of 10) (Exc. Vat)
BD 704.583
BD 70.458 Each (In a Tray of 10) (inc. VAT)
10
BD 640.530
BD 64.053 Each (In a Tray of 10) (Exc. Vat)
BD 704.583
BD 70.458 Each (In a Tray of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
10 - 10 | BD 64.053 | BD 640.530 |
20+ | BD 61.688 | BD 616.880 |
Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
970nm
Package Type
BNC
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
1
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
1.03in
Diameter
24.64mm
Peak Photo Sensitivity
0.6A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
1000ns
Country of Origin
United States