Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
970nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.205in
Diameter
13.97mm
Peak Photo Sensitivity
0.6A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
475ns
Country of Origin
United States
BD 287.595
BD 28.760 Each (In a Tray of 10) (Exc. Vat)
BD 316.355
BD 31.636 Each (In a Tray of 10) (inc. VAT)
10
BD 287.595
BD 28.760 Each (In a Tray of 10) (Exc. Vat)
BD 316.355
BD 31.636 Each (In a Tray of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
970nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.205in
Diameter
13.97mm
Peak Photo Sensitivity
0.6A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
475ns
Country of Origin
United States