Technical Document
Specifications
Brand
OSI OptoelectronicsWavelength of Peak Sensitivity
670nm
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
4
Diode Material
Si
Length
37.97mm
Width
34.04mm
Height
3.05mm
Peak Photo Sensitivity
0.4A/W
Polarity
Reverse
Typical Rise Time
1µs
Country of Origin
United States
Product details
OSI Position Sensing Detectors (PSDs)
This family of position sensing detectors (PSD), from OSI Optoelectronics, utilise duo-lateral technology. They provide a continuous analogue output which offer high position accuracy over the majority of the sensing area. One or two dimensional positions can be measured using this range of PSDs.
Suitable applications for these position sensing detectors (PSDs) include; beam alignment, position sensing, angle measurement, height measurements and motion analysis.
Features:
Super linear
High accuracy
Wide dynamic range
High reliability
Duo lateral structure
Photodiodes, OSI Optoelectronics
BD 803.913
BD 401.956 Each (In a Box of 2) (Exc. Vat)
BD 884.304
BD 442.152 Each (In a Box of 2) (inc. VAT)
2
BD 803.913
BD 401.956 Each (In a Box of 2) (Exc. Vat)
BD 884.304
BD 442.152 Each (In a Box of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OSI OptoelectronicsWavelength of Peak Sensitivity
670nm
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
4
Diode Material
Si
Length
37.97mm
Width
34.04mm
Height
3.05mm
Peak Photo Sensitivity
0.4A/W
Polarity
Reverse
Typical Rise Time
1µs
Country of Origin
United States
Product details
OSI Position Sensing Detectors (PSDs)
This family of position sensing detectors (PSD), from OSI Optoelectronics, utilise duo-lateral technology. They provide a continuous analogue output which offer high position accuracy over the majority of the sensing area. One or two dimensional positions can be measured using this range of PSDs.
Suitable applications for these position sensing detectors (PSDs) include; beam alignment, position sensing, angle measurement, height measurements and motion analysis.
Features:
Super linear
High accuracy
Wide dynamic range
High reliability
Duo lateral structure