Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram Opto, BPW 34 S-Z IR Si Photodiode, Surface Mount Smart DIL

RS Stock No.: 912-8318Brand: OSRAM Opto SemiconductorsManufacturers Part No.: BPW 34 S-Z
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

850nm

Package Type

Smart DIL

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.02µs

Length

4.5mm

Width

3.7mm

Height

1.2mm

Typical Rise Time

0.02µs

Short Circuit Current

80µA

Polarity

Positive

Product details

PIN Photodiode DIL Package

This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 288.750

BD 0.192 Each (On a Reel of 1500) (Exc. Vat)

BD 317.625

BD 0.211 Each (On a Reel of 1500) (inc. VAT)

Osram Opto, BPW 34 S-Z IR Si Photodiode, Surface Mount Smart DIL

BD 288.750

BD 0.192 Each (On a Reel of 1500) (Exc. Vat)

BD 317.625

BD 0.211 Each (On a Reel of 1500) (inc. VAT)

Osram Opto, BPW 34 S-Z IR Si Photodiode, Surface Mount Smart DIL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

850nm

Package Type

Smart DIL

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.02µs

Length

4.5mm

Width

3.7mm

Height

1.2mm

Typical Rise Time

0.02µs

Short Circuit Current

80µA

Polarity

Positive

Product details

PIN Photodiode DIL Package

This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more