SFH 3710-Z Osram Opto, 120 ° Full Spectrum Phototransistor, Surface Mount 2-Pin SMD package

RS Stock No.: 170-9651Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 3710-Z
brand-logo
View all in Phototransistors

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Number of Channels

1

Maximum Light Current

12.5µA

Maximum Dark Current

3nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

2.1 x 1.35 x 0.9mm

Collector Current

20mA

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

950nm

Spectral Range of Sensitivity

350 → 950 nm

Length

2.1mm

Width

1.35mm

Height

0.9mm

Country of Origin

Taiwan, Province Of China

Product details

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Adapted to human eye sensitivity (Vλ)

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 379.500

BD 0.126 Each (On a Reel of 3000) (Exc. Vat)

BD 417.450

BD 0.139 Each (On a Reel of 3000) (inc. VAT)

SFH 3710-Z Osram Opto, 120 ° Full Spectrum Phototransistor, Surface Mount 2-Pin SMD package

BD 379.500

BD 0.126 Each (On a Reel of 3000) (Exc. Vat)

BD 417.450

BD 0.139 Each (On a Reel of 3000) (inc. VAT)

SFH 3710-Z Osram Opto, 120 ° Full Spectrum Phototransistor, Surface Mount 2-Pin SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Number of Channels

1

Maximum Light Current

12.5µA

Maximum Dark Current

3nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

2.1 x 1.35 x 0.9mm

Collector Current

20mA

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

950nm

Spectral Range of Sensitivity

350 → 950 nm

Length

2.1mm

Width

1.35mm

Height

0.9mm

Country of Origin

Taiwan, Province Of China

Product details

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Adapted to human eye sensitivity (Vλ)

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more