Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram 250 W Linear Metal Halide Lamp, Fc2, 22000 lm

RS Stock No.: 182-6926Brand: OsramManufacturers Part No.: 4008321689177
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Brand

Osram

Wattage

250 W

Lamp Base

Fc2

Lamp Shape

Linear

Lamp Type

HQI-TS/WDL

Mounting Orientation

Horizontal

Luminosity

22000 lm

Length

163 mm

Lamp Finish

Clear

Colour Rendering

80

Colour Temperature

3200K

Diameter

25mm

Life Hours

12000h

Series

POWERSTAR

Product details

Linear Compact Metal Halide Lamps

Double ended clear white light output
Ideal for display/floodlighting
Designed for use with ignitor/starter circuits

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

You may be interested in
Stock information temporarily unavailable.

BD 27.137

BD 27.137 Each (Exc. Vat)

BD 29.851

BD 29.851 Each (inc. VAT)

Osram 250 W Linear Metal Halide Lamp, Fc2, 22000 lm

BD 27.137

BD 27.137 Each (Exc. Vat)

BD 29.851

BD 29.851 Each (inc. VAT)

Osram 250 W Linear Metal Halide Lamp, Fc2, 22000 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

250 W

Lamp Base

Fc2

Lamp Shape

Linear

Lamp Type

HQI-TS/WDL

Mounting Orientation

Horizontal

Luminosity

22000 lm

Length

163 mm

Lamp Finish

Clear

Colour Rendering

80

Colour Temperature

3200K

Diameter

25mm

Life Hours

12000h

Series

POWERSTAR

Product details

Linear Compact Metal Halide Lamps

Double ended clear white light output
Ideal for display/floodlighting
Designed for use with ignitor/starter circuits

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

You may be interested in