Osram HALOLINE PRO 120 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm

RS Stock No.: 694-8872Brand: OsramManufacturers Part No.: 4008321928092
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

120 W

Lamp Shape

Linear

Lamp Base

R7S

Voltage Rating

230 V ac

Incandescent Equivalent Wattage

150W

Life Hours

2000h

Length

74.9 mm

Diameter

12mm

Luminosity

2300 lm

Series

HALOLINE PRO

Product details

Haloline® ECO Linear Halogen

Linear halogen ECO lamps use a special infra red reflective coating on the inside of the envelope and a low conductivity xenon gas filler to help reduce heat loss from the filament. These two technologies help to reduce the energy required to maintain filament operating temperature.

Energy saving
1:1 replacement for standard linear halogen floodlight lamps
Average lifetime of approximately 2000 hours
Lower thermal output
Ideal for emphasising and accentuating the structure of a room
Can be used anywhere
No transformer required
Fully dimmable

You may be interested in

BD 5.626

BD 5.626 Each (Exc. Vat)

BD 6.189

BD 6.189 Each (inc. VAT)

Osram HALOLINE PRO 120 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm

BD 5.626

BD 5.626 Each (Exc. Vat)

BD 6.189

BD 6.189 Each (inc. VAT)

Osram HALOLINE PRO 120 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

120 W

Lamp Shape

Linear

Lamp Base

R7S

Voltage Rating

230 V ac

Incandescent Equivalent Wattage

150W

Life Hours

2000h

Length

74.9 mm

Diameter

12mm

Luminosity

2300 lm

Series

HALOLINE PRO

Product details

Haloline® ECO Linear Halogen

Linear halogen ECO lamps use a special infra red reflective coating on the inside of the envelope and a low conductivity xenon gas filler to help reduce heat loss from the filament. These two technologies help to reduce the energy required to maintain filament operating temperature.

Energy saving
1:1 replacement for standard linear halogen floodlight lamps
Average lifetime of approximately 2000 hours
Lower thermal output
Ideal for emphasising and accentuating the structure of a room
Can be used anywhere
No transformer required
Fully dimmable

You may be interested in