Osram HALOPIN PRO 60 W Halogen Capsule Bulb G9, 230 V, 14mm

RS Stock No.: 719-3613Brand: OsramManufacturers Part No.: 4008321945372
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

60 W

Lamp Base

G9

Voltage Rating

230 V

Life Hours

2000h

Diameter

14mm

Luminosity

980 lm

Series

HALOPIN PRO

Product details

Energy Saving Halopin® ECO G9 Halogen Lamps

Mains voltage compact G9 halogen lamps, no transformer required.

Upto 20% energy saving with UV filter (UV stop)
1:1 direct replacement for standard Osram Halopin® lamps
Approved for use in open luminaires to IEC 60598-1
Fully dimmable
Ideal for modern compact luminaires

Stock information temporarily unavailable.

BD 3.448

BD 3.448 Each (Exc. Vat)

BD 3.793

BD 3.793 Each (inc. VAT)

Osram HALOPIN PRO 60 W Halogen Capsule Bulb G9, 230 V, 14mm

BD 3.448

BD 3.448 Each (Exc. Vat)

BD 3.793

BD 3.793 Each (inc. VAT)

Osram HALOPIN PRO 60 W Halogen Capsule Bulb G9, 230 V, 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

60 W

Lamp Base

G9

Voltage Rating

230 V

Life Hours

2000h

Diameter

14mm

Luminosity

980 lm

Series

HALOPIN PRO

Product details

Energy Saving Halopin® ECO G9 Halogen Lamps

Mains voltage compact G9 halogen lamps, no transformer required.

Upto 20% energy saving with UV filter (UV stop)
1:1 direct replacement for standard Osram Halopin® lamps
Approved for use in open luminaires to IEC 60598-1
Fully dimmable
Ideal for modern compact luminaires