Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 873-5072Brand: OsramManufacturers Part No.: 4008321971258Distrelec Article No.: 30409752
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

Osram

Wattage

35 W

Ballast Type

Electronic

Supported Lamp Shape

T5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

280 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Country of Origin

Bulgaria

Product details

QUICKTRONIC FIT Electronic Control Gear

The Osram Quicktronic FIT 5 is an electronic control gear for fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic FIT 5 is the perfect electronic ballast for use with motion sensor lighting. This Osram ECG has very high energy efficiency, thanks to its cut-off technology.
Ideal applications for the Quicktronic FIT 5 ECG are in emergency lighting systems, offices, corridors, storage rooms, public buildings, strip lighting and modernization of existing systems.

Stock information temporarily unavailable.

BD 9.287

BD 9.287 Each (Exc. Vat)

BD 10.216

BD 10.216 Each (inc. VAT)

Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

BD 9.287

BD 9.287 Each (Exc. Vat)

BD 10.216

BD 10.216 Each (inc. VAT)

Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

35 W

Ballast Type

Electronic

Supported Lamp Shape

T5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

280 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Country of Origin

Bulgaria

Product details

QUICKTRONIC FIT Electronic Control Gear

The Osram Quicktronic FIT 5 is an electronic control gear for fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic FIT 5 is the perfect electronic ballast for use with motion sensor lighting. This Osram ECG has very high energy efficiency, thanks to its cut-off technology.
Ideal applications for the Quicktronic FIT 5 ECG are in emergency lighting systems, offices, corridors, storage rooms, public buildings, strip lighting and modernization of existing systems.