Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram HALOSTAR 25 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

RS Stock No.: 547-439Brand: OsramManufacturers Part No.: 4050300987262
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

25 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

Luminosity

500 lm

Series

HALOSTAR

Colour Temperature

3000K

EU Energy Efficiency Rating

B

Country of Origin

Germany

Product details

Energy Saving Halostar ES Capsule

A direct retrofit for halogen capsules
IRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy saving
Can be used in open luminaires
Gold plated pins for improved contact and corrosion resistance

Stock information temporarily unavailable.

BD 5.280

BD 5.280 Each (Exc. Vat)

BD 5.808

BD 5.808 Each (inc. VAT)

Osram HALOSTAR 25 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

BD 5.280

BD 5.280 Each (Exc. Vat)

BD 5.808

BD 5.808 Each (inc. VAT)

Osram HALOSTAR 25 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

25 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

Luminosity

500 lm

Series

HALOSTAR

Colour Temperature

3000K

EU Energy Efficiency Rating

B

Country of Origin

Germany

Product details

Energy Saving Halostar ES Capsule

A direct retrofit for halogen capsules
IRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy saving
Can be used in open luminaires
Gold plated pins for improved contact and corrosion resistance