Technical Document
Specifications
Brand
OsramOutput Voltage
24.2V
Maximum Output Power
130W
Dimmable
Yes
Input Voltage
176 → 276 V dc, 198 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
IP Rating
IP66, IP67
Series
OPTOTRONIC
Voltage Rating
220 → 240V
Number of Outputs
1
Primary Type
AC, DC-DC
Country of Origin
China
BD 48.422
BD 48.422 Each (Exc. Vat)
BD 53.264
BD 53.264 Each (inc. VAT)
1
BD 48.422
BD 48.422 Each (Exc. Vat)
BD 53.264
BD 53.264 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 48.422 |
5 - 9 | BD 46.536 |
10 - 19 | BD 44.792 |
20+ | BD 43.296 |
Technical Document
Specifications
Brand
OsramOutput Voltage
24.2V
Maximum Output Power
130W
Dimmable
Yes
Input Voltage
176 → 276 V dc, 198 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
IP Rating
IP66, IP67
Series
OPTOTRONIC
Voltage Rating
220 → 240V
Number of Outputs
1
Primary Type
AC, DC-DC
Country of Origin
China