Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 42V Output, 29.4W Output, 500mA Output

RS Stock No.: 181-5752Brand: OsramManufacturers Part No.: 4052899957015
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

42V

Maximum Output Power

29.4W

Output Current

500mA

Dimmable

No

Input Voltage

220 V

LED Driver Type

LED Driver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.263

BD 10.263 Each (Exc. Vat)

BD 11.289

BD 11.289 Each (inc. VAT)

Osram LED Driver, 42V Output, 29.4W Output, 500mA Output

BD 10.263

BD 10.263 Each (Exc. Vat)

BD 11.289

BD 11.289 Each (inc. VAT)

Osram LED Driver, 42V Output, 29.4W Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

42V

Maximum Output Power

29.4W

Output Current

500mA

Dimmable

No

Input Voltage

220 V

LED Driver Type

LED Driver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more