Osram P CLAS A E27 GLS LED Candle Bulb 9 W(60W), 4000K, Cool White, Classic Bulb shape

RS Stock No.: 146-8086Brand: OsramManufacturers Part No.: 4058075027077
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

9 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

60W

Series

P CLAS A

Dimmable

No

Lamp Shape

Classic Bulb

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

806 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Stock information temporarily unavailable.

BD 2.018

BD 2.018 Each (Exc. Vat)

BD 2.220

BD 2.220 Each (inc. VAT)

Osram P CLAS A E27 GLS LED Candle Bulb 9 W(60W), 4000K, Cool White, Classic Bulb shape

BD 2.018

BD 2.018 Each (Exc. Vat)

BD 2.220

BD 2.220 Each (inc. VAT)

Osram P CLAS A E27 GLS LED Candle Bulb 9 W(60W), 4000K, Cool White, Classic Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

9 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

60W

Series

P CLAS A

Dimmable

No

Lamp Shape

Classic Bulb

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

806 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China