Osram ST8SP-EM 2600 lm 24 W LED Tube Light, T8, 6ft (1777mm)

RS Stock No.: 189-5658Brand: OsramManufacturers Part No.: 4058075069190
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Imperial

6ft

Length Metric

1777mm

Wattage

24 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2600 lm

Colour Rendering

80

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V ac

Life Hours

30000h

Series

ST8SP-EM

Country of Origin

China

Stock information temporarily unavailable.

BD 14.800

BD 14.800 Each (Exc. Vat)

BD 16.280

BD 16.280 Each (inc. VAT)

Osram ST8SP-EM 2600 lm 24 W LED Tube Light, T8, 6ft (1777mm)

BD 14.800

BD 14.800 Each (Exc. Vat)

BD 16.280

BD 16.280 Each (inc. VAT)

Osram ST8SP-EM 2600 lm 24 W LED Tube Light, T8, 6ft (1777mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Length Imperial

6ft

Length Metric

1777mm

Wattage

24 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2600 lm

Colour Rendering

80

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V ac

Life Hours

30000h

Series

ST8SP-EM

Country of Origin

China