Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram P CLAS B B22d GLS LED Bulb 2.5 W(25W), 2700K, Warm White, GLS shape

RS Stock No.: 193-8202Brand: OsramManufacturers Part No.: 4058075287686
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

B22d

Wattage

2.5 W

Colour Temperature

2700K

Series

P CLAS B

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

91 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

<gteq/>80

Viewing Angle

300°

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1.424

BD 1.424 Each (Exc. Vat)

BD 1.566

BD 1.566 Each (inc. VAT)

Osram P CLAS B B22d GLS LED Bulb 2.5 W(25W), 2700K, Warm White, GLS shape

BD 1.424

BD 1.424 Each (Exc. Vat)

BD 1.566

BD 1.566 Each (inc. VAT)

Osram P CLAS B B22d GLS LED Bulb 2.5 W(25W), 2700K, Warm White, GLS shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Lamp Base

B22d

Wattage

2.5 W

Colour Temperature

2700K

Series

P CLAS B

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

91 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

<gteq/>80

Viewing Angle

300°

Country of Origin

China

You may be interested in