Osram P CLAS P E14 GLS LED Bulb 2.5 W(25W), 2700K, Warm White

RS Stock No.: 193-8215Brand: OsramManufacturers Part No.: 4058075288003
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E14

Wattage

2.5 W

Colour Temperature

2700K

Series

P CLAS P

Incandescent Equivalent Wattage

25W

Lamp Type

LED

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

77 mm

Diameter

45mm

Life Hours

15000h

Viewing Angle

300°

Colour Rendering

<gteq/>80

Country of Origin

China

Stock information temporarily unavailable.

BD 1.260

BD 1.260 Each (Exc. Vat)

BD 1.386

BD 1.386 Each (inc. VAT)

Osram P CLAS P E14 GLS LED Bulb 2.5 W(25W), 2700K, Warm White

BD 1.260

BD 1.260 Each (Exc. Vat)

BD 1.386

BD 1.386 Each (inc. VAT)

Osram P CLAS P E14 GLS LED Bulb 2.5 W(25W), 2700K, Warm White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E14

Wattage

2.5 W

Colour Temperature

2700K

Series

P CLAS P

Incandescent Equivalent Wattage

25W

Lamp Type

LED

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

77 mm

Diameter

45mm

Life Hours

15000h

Viewing Angle

300°

Colour Rendering

<gteq/>80

Country of Origin

China