Osram ST E27 LED GLS Bulb 2.5 W(15W), 2200K, Yellow, Bulb shape

RS Stock No.: 222-6845Brand: OsramManufacturers Part No.: 4058075433922
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

2.5 W

Colour Temperature

2200K

Series

ST

Incandescent Equivalent Wattage

15W

Dimmable

No

Lamp Shape

Bulb

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Yellow

Voltage Rating

230 V

UK Energy Label Compliant

Compliant

UK Energy Label Status

Compliant

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 2.761

BD 2.761 Each (Exc. Vat)

BD 3.037

BD 3.037 Each (inc. VAT)

Osram ST E27 LED GLS Bulb 2.5 W(15W), 2200K, Yellow, Bulb shape

BD 2.761

BD 2.761 Each (Exc. Vat)

BD 3.037

BD 3.037 Each (inc. VAT)

Osram ST E27 LED GLS Bulb 2.5 W(15W), 2200K, Yellow, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

2.5 W

Colour Temperature

2200K

Series

ST

Incandescent Equivalent Wattage

15W

Dimmable

No

Lamp Shape

Bulb

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Yellow

Voltage Rating

230 V

UK Energy Label Compliant

Compliant

UK Energy Label Status

Compliant

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China