Osram PARATHOM Classic E27 LED GLS Bulb 4 W(40W), 2700K, Warm White, Ball shape

RS Stock No.: 239-8488Brand: OsramManufacturers Part No.: 4058075591455
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

4 W

Colour Temperature

2700K

Series

PARATHOM Classic

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Ball

Colour Tone

Warm White

Country of Origin

China

Stock information temporarily unavailable.

BD 6.430

BD 6.430 Each (Exc. Vat)

BD 7.073

BD 7.073 Each (inc. VAT)

Osram PARATHOM Classic E27 LED GLS Bulb 4 W(40W), 2700K, Warm White, Ball shape

BD 6.430

BD 6.430 Each (Exc. Vat)

BD 7.073

BD 7.073 Each (inc. VAT)

Osram PARATHOM Classic E27 LED GLS Bulb 4 W(40W), 2700K, Warm White, Ball shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

4 W

Colour Temperature

2700K

Series

PARATHOM Classic

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Ball

Colour Tone

Warm White

Country of Origin

China